Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7840, 750ML
Order Code1676341
Product RangeLOCTITE 7840
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč466.990 |
6+ | Kč433.132 |
12+ | Kč403.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč466.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7840, 750ML
Order Code1676341
Product RangeLOCTITE 7840
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsIndustrial, Mechanical
Dispensing MethodSpray Bottle
Volume750ml
Weight-
Product RangeLOCTITE 7840
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7840 is a concentrated, biodegradable cleaner that contains no hazardous solvents and dilutes with water to serve a wide range of industrial cleaning applications. Typical applications for this product include engines, motors, castings, valves, bearings, tanks, machinery, windows, carpets, and concrete floors. The product can remove grease, lubricants, cutting oils, fuel oils, tar, road salt, light carbon, food stains, wax, animal fat, mildew, and soot.
- Parts Cleaner - general purpose. Biodegradable cleaner and degreaser. Can be diluted with water.
- Biodegradable
- Solvent free, non-toxic, and non-flammable
- Can be diluted with water
- Removal of grease, oil, cutting fluids and workshop grime
Technical Specifications
Cleaner Type
-
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
Industrial, Mechanical
Volume
750ml
Product Range
LOCTITE 7840
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835