Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No9466, 50ML
Order Code1886316
Product RangeLOCTITE 9466
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč905.639 |
10+ | Kč831.653 |
20+ | Kč799.049 |
Price for:Each
Minimum: 1
Multiple: 1
Kč905.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No9466, 50ML
Order Code1886316
Product RangeLOCTITE 9466
Technical Datasheet
Tensile Strength32MPa
Volume50ml
Weight-
Product RangeLOCTITE 9466
Product Overview
LOCTITE EA 9466 is a 2-part, yellowish, structural bonding epoxy adhesive that cures at room temperature, forming a tough bond line which provides high peel resistance and high shear strength. It is formulated for applications needing an extended work life and high bond strength. Resistant to a wide range of chemicals and solvents, it also acts as an excellent electrical insulator.
- Long open time
- Creates a tough, high strength bond
- High peel and shear strengths
- Resistant to chemicals and solvents
- Excellent insulation properties
Applications
Industrial
Technical Specifications
Tensile Strength
32MPa
Weight
-
Volume
50ml
Product Range
LOCTITE 9466
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
UN Hazard Code:3082