Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No9480, 50ML
Order Code1886317
Product RangeLOCTITE 9480
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No9480, 50ML
Order Code1886317
Product RangeLOCTITE 9480
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength47MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeLOCTITE 9480
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE EA 9480 is a 2-part, off-white epoxy adhesive that is suitable for bonding metals and most plastic parts in and around food processing areas. The product offers the Fraunhofer approval for incidental food contact. It is a tough, multi-purpose adhesive that also delivers good chemical resistance.
- Approved for incidental food contact
- Good chemical resistance
- Toughened
- Good adhesion on stainless steel
Applications
Industrial, Maintenance & Repair, Microwave
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
White
Tensile Strength
47MPa
Volume
50ml
Product Range
LOCTITE 9480
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
UN Hazard Code:3082