Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
31 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč951.034 |
5+ | Kč873.536 |
10+ | Kč839.177 |
Price for:Each
Minimum: 1
Multiple: 1
Kč951.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No9497, 50ML
Order Code1886315
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey / White
CureRoom Temperature
Tensile Strength52.6MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
9497, 50ML is a grey, 2-part, medium viscosity, high performance epoxy adhesive offering high temperature resistance and thermal conductivity. LOCTITE® 9497 is a general-purpose high temperature resistant structural bonder with thermal conductivity. The grey, 2-part, medium viscosity epoxy reliably bonds metal sheets or electrical components where toughness and thermal conductivity is required. It can be used in high temperatures up to +200°C, provides large gap fill and high compression strength in harsh environments.
- High temperature resistance
- Ideal for heat dissipation
- Ideal for metal parts
- High compression strength
- Epoxy chemical name
- White liquid appearance (resin)
- 2 : 1 mix ratio, by volume - resin : hardener
- 50ml in volume
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Grey / White
Tensile Strength
52.6MPa
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
UN Hazard Code:3082