Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč934.481 |
10+ | Kč858.238 |
20+ | Kč824.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč934.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 9483 A&B , 50ML
Order Code3438654
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength1900psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® EA 9483 is a 2-part, ultra-clear, flowing, general purpose epoxy adhesive suitable for bonding and potting where optical clarity and high strength are required. For instance, the product is ideal for bonding decorative panels and displays. It offers low moisture absorption, cures at room temperature and delivers a tensile strength of 47N/mm².
- High strength
- Fixture time is 210min, fixture time temperature is 22°C
- Mix ratio is 2:1 (by volume), peel strength on steel is 1.5N/mm
- 7mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Epoxy technology, epoxy chemical type (resin), amine chemical type (hardener)
- Low viscosity
- Mix ratio by weight is 100 : 46 (resin : hardener)
- Minimal shrinkage, ultra clear adhesive bondline
- Excellent impact resistance, excellent dimensional stability over a wide temperature range
- Resistant to a wide range of chemicals and solvents
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
1900psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082