Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,090.980 |
10+ | Kč1,001.946 |
20+ | Kč962.570 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,090.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA E32 A&B, 50ML
Order Code3438656
Adhesive TypeEpoxy
Adhesive ColourGrey
CureTemperature
Tensile Strength3770.98psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
LOCTITE® EA E32 is a grey (when mixed), 2-part, toughened, high shear and peel strength, structural epoxy adhesive which has remarkable resistance to both static and dynamic loading. E32 has been selected for many industrial assemblies where structural integrity is required. Accurately metered and mixed material can be applied direct to the workpiece by using E32 in the EDS cartridge pack.
- Overnight cure provides plenty of time for complex product assembly
- Good gap filling capability
- Applications extending back over 20 years confirm its excellent environmental durability
- Bonds to a wide variety of materials including metals, composites, ceramics and wood
- Accurately metered and mixed material can be applied direct to the workpiece
- Fixture time is 72hr, fixture time temperature is 23°C
- 1:1 mix ratio (by volume)
- Shear strength is 26N/mm², epoxy technology
- Viscosity (#7sp/20/rpm) is 80000mPa.s (cP) brookfield
- Work life time is 24hr
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Grey
Tensile Strength
3770.98psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735