Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,372.378 |
10+ | Kč1,269.299 |
20+ | Kč1,208.856 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,372.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SI 5398 is a 1-part, red, flowable industrial acetoxy silicone sealant generally used for sealing applications but also for bonding and for high temperature protection. It is used primarily in heating applications, industrial ovens, household electrical and industrial heating equipment. This product can withstand temperatures up to +300°C.
- High temperature resistance
- Flowable
- Tack-free in 8 min
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
SI 5398
Sealant Applications
Bonding, Sealing
Sealant Colour
Red
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1