Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,340.154 |
5+ | Kč3,089.856 |
10+ | Kč2,942.636 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,340.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SI 5607 is a grey 2-part, thixotropic, neutral curing alkoxy silicone with medium cure speed at room temperature. Typical applications include bonding and sealing in the appliance market and general applications where a long working life after dispensing is required.
Technical Specifications
Sealant Type
Alkoxy Silicone
Dispensing Method
Cartridge
Volume
400ml
Product Range
SI 5607
Sealant Applications
Bonding, Sealing
Sealant Colour
Grey / White
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1