Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
168 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.895 |
5+ | Kč113.863 |
10+ | Kč109.349 |
Price for:Each
Minimum: 1
Multiple: 1
Kč123.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSUPERGLUELIQUID, 3G
Order Code1370139
Viscosity-
Product Range-
Weight3g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCTo Be Advised
Product Overview
Loctite's versatile and reliable Super Glue Liquid is fast and strong and has a range of applicators that will get the job done quickly in every situation. It dries transparent to form a long lasting invisible bond in seconds. Recommended on China, Porcelain, Metal, Rubber, Leather, Wood, Plastic (except PE/PP), Paper.
- Multi-use liquid superglue, ideal on non-porous surfaces
- Water and dishwasher resistant
- Shock resistant
- Temperature resistant (from -50°C up to 120°C)
- Bonds in seconds
- Withstands heavy loads
- Dries transparent
- Easy to open, self-piercing and anti-clog cap
- Choice of applicators - anti-spill / easy grip / long nozzle / brush-on
- Suitable for use on most surfaces
Technical Specifications
Viscosity
-
Weight
3g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3334