Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-003357
Order Code3532651
Also Known AsGTIN UPC EAN: 5099206041271
Technical Datasheet
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč252.054 |
5+ | Kč240.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč252.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-003357
Order Code3532651
Also Known AsGTIN UPC EAN: 5099206041271
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality, plug-and-play 3 button scroll mouse that delivers responsive optical tracking and an ambidextrous design that feels great in either hand.
- Comfortable low-profile design
- Suitable for use in either hand
- 800dpi optical resolution for precise operation
- Plug and play USB interface
- Supports Win XP/Vista/7/8/10, Linux and MacOS
Contents
Mouse and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12