Print Page
39 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč509.375 |
5+ | Kč452.694 |
10+ | Kč397.518 |
20+ | Kč362.406 |
50+ | Kč355.133 |
Price for:Each
Minimum: 1
Multiple: 1
Kč509.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-L-S-2
Order Code2797267
Product RangeWRL
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeWRL
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
Product Overview
WRL-5-L-S-2 is a WRL sealed lock switch.
- Switch rating is 1A at 115VAC
- Switching resistive load (no mains isolation) is 1A at 24VDC
- 5A non switching current carrying capacity
- 10,000 life cycles, 750Vdc initial proof voltage
- 999Mohm at 500VDC initial insulation resistance
- 20mohm initial contact resistance, 5 disc lock type
- Brass CZ108 Ag plated contact material, polyamide 6.6 UL94V0 rated moulding material
- Zinc alloy bright Cr plated lock housing, operating temperature range from -20°C to +65°C
- 60° total movement, 60° indexing
- 1, 3 key withdrawal position
Technical Specifications
Switch Operation
-
Product Range
WRL
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04