Print Page
Image is for illustrative purposes only. Please refer to product description.
294 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.600 |
10+ | Kč96.307 |
25+ | Kč88.783 |
50+ | Kč83.767 |
100+ | Kč80.758 |
500+ | Kč77.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč109.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoRG174 300MM
Order Code2096226
Technical Datasheet
Connector Type ASMA Bulkhead Jack
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
Product Overview
The RG174 300MM is an Antenna Cable with SMA straight plug at one end and SMA bulkhead jack at other end. Length 324mm including connector.
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Bulkhead Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Cable Length - Imperial
11.8"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01