Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,242.463 |
5+ | Kč1,170.734 |
10+ | Kč1,076.434 |
50+ | Kč1,033.547 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,242.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-14-2.4G
Order Code2096217
Technical Datasheet
Antenna TypeRF
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingPole (Mast) or Wall
Gain16dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
Product Overview
YAGI-14-2.4G is a 2.4GHz yagi antenna for fixed installations that require long distance communications.
- 14 element directional antenna
- Built for harsh outdoor environments
- Available with SMA male connector
- Size is 590mm x 90mm x 40mm
- 16dBi gain, 100W maximum input power
- Vertical or horizontal polarization
Technical Specifications
Antenna Type
RF
Frequency Max
2.483GHz
Gain
16dBi
Input Power
100W
Antenna Polarisation
Horizontal / Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302