Print Page
LS7232.
TOUCH CONTROL SWITCH, 7232, DIP8
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLSI COMPUTER SYSTEMS
Manufacturer Part NoLS7232.
Order Code631966
Technical Datasheet
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max80°C
Technical Specifications
IC Package Type
DIP
Operating Temperature Min
0°C
No. of Pins
8Pins
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833