Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,093.488 |
5+ | Kč932.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,093.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5
Order Code2407535
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Plug
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031389