Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-224/2 M
Order Code1893405
Product RangeRKMWV Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč345.602 |
10+ | Kč338.580 |
25+ | Kč331.808 |
100+ | Kč324.786 |
250+ | Kč318.014 |
500+ | Kč310.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč345.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-224/2 M
Order Code1893405
Product RangeRKMWV Series
Technical Datasheet
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMWV Series
Product Overview
The RKMWV 3-224/2 M is a 2m 3-pole Single-ended Cordset with M8 socket to free ends connector, self-locking threaded joint and moulded cable, halogen-free PUR outer jacket, FKM O-ring, PA/TPU insert, pre-nickeled and 0.8 microns gold-plated CuZn contact.
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 30V Nominal voltage
- 36V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67/IP69K Protection rating
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control
Technical Specifications
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMWV Series
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051165