Print Page
Image is for illustrative purposes only. Please refer to product description.
3,607 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč27.337 |
100+ | Kč26.083 |
500+ | Kč25.582 |
1000+ | Kč25.030 |
2500+ | Kč24.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0384
Order Code1308834
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM18
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 0384 is a M18 x 0.75mm Hex Nut, made of CuZn with nickel finish. This nut suitable for chassis plugs and sockets.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M18
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814