Print Page
Image is for illustrative purposes only. Please refer to product description.
909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.671 |
10+ | Kč40.128 |
100+ | Kč34.360 |
250+ | Kč31.350 |
500+ | Kč29.845 |
1000+ | Kč28.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 03
Order Code1216984
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4.75mm
Voltage Rating10.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 03 is a 2-pole low-voltage Power Supply Plug with solder contact termination, PC insulating body, nickel-plated CuZn contact, POM insulation and PP housing, 2A/10.5VDC rated. Straight version, with solder eyes and bend protection. This plug is ideal for cable mount.
- 500V/60s Test voltage
- ≥100MΩ Insulation resistance
- According to JEITA RC-5320A JSAP3
Applications
Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
10.5V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
4.75mm
Product Range
-
Technical Docs (3)
Alternatives for 1636 03
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192