Print Page
Product Information
Alternatives for 2410 03
4 Products Found
Product Overview
The 2410 03 is a 4-pole Type-A Double USB 2.0 Chassis Socket, 24 series, angular version for printed circuit boards. UL94V-0 flame-rated polybutylene terephthalate (PBT) insulating body, nickel-plated brass housing, gold-plated bronze contact. Suitable for use with 2410 07, 2410 08, 2431, 2480 and 2482 USB plug.
- ≤30N Insertion force
- ≥10N Withdrawal force
- 1500 Mating cycles
- ≤30mΩ Contact resistance
- ≤1A Rated current
- 30VAC Rated voltage
- ≥100MΩ Insulation resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Bronze
Product Range
2410
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006