Print Page
541 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.510 |
10+ | Kč66.211 |
100+ | Kč58.436 |
250+ | Kč57.182 |
500+ | Kč56.179 |
1000+ | Kč54.925 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KLS 3 is a 3-pole Stereo Audi Connector, straight version with bend protection and solder terminals. ABS insulating body, nickel-plated contacts. The stereo jack plug is suitable for use with KLB 3, KLBP 3, KLBPS 3, KLBPSS 3, KLBRSS 3 and KLK 3 jack sockets. Designed according to the JIS C 6560 JC63P3 standards.
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥5 x 10⁷Ω Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for KLS 3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01