Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.211 |
10+ | Kč47.903 |
100+ | Kč38.372 |
250+ | Kč36.115 |
500+ | Kč35.363 |
1000+ | Kč34.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMP-371-S4
Order Code1200105
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP-371-S4 is a 4-way straight DIN Circular Miniature Plug with silver-plated CuSn contacts, solder contact termination, ABS insulation body, nickel-plated copper alloy inner sleeve, ABS middle sleeve and PE housing. The DIN circular miniature plug with bend protection.
- 100VAC Voltage rating
- 1A Current rating
- ≤30mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006