Print Page
Image is for illustrative purposes only. Please refer to product description.
934 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč24.528 |
100+ | Kč21.368 |
500+ | Kč19.462 |
1000+ | Kč18.384 |
2500+ | Kč18.007 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NES/J 210 GRAY from Lumberg is a long, straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.1mm
- Rated current is 0.5A
- Rated voltage is 12VDC
- 1613 14/ 18, 1614 09/ 14/ 16, NEB 21 R, NEB/J 21/ 21 C/ 21 R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
500mA
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for NES/J 210 GRAY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002