Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč27.839 |
50+ | Kč20.039 |
100+ | Kč16.377 |
250+ | Kč14.872 |
500+ | Kč14.346 |
1500+ | Kč13.995 |
Price for:Each
Minimum: 10
Multiple: 10
Kč278.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSTO 1 S
Order Code1217022
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STO 1 S is a 2-pole straight RCA Plug with solder terminals. It has ABS insulating body, nickel-plated copper alloy inner contact and ABS housing. It mates with the 1553 02, 4514, BTO, BTOR, KTO and XKTO RCA sockets.
- UL94V-0 Body flammability rating
- ≥100MΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002