Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDM-6432-P4-BLE4-1
Order Code2946525
Technical Datasheet
LED ColourRed, Green, Blue
Forward Voltage5V
Luminous Intensity-
Display Dots x Lines64 x 32
Display Size256mm x 128mm
Peak Wavelength-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Colour
Red, Green, Blue
Luminous Intensity
-
Display Size
256mm x 128mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Forward Voltage
5V
Display Dots x Lines
64 x 32
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368777
Product traceability