Print Page
Image is for illustrative purposes only. Please refer to product description.
9,293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.320 |
10+ | Kč4.339 |
100+ | Kč3.361 |
500+ | Kč2.784 |
1000+ | Kč2.583 |
Price for:Each
Minimum: 5
Multiple: 5
Kč31.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SUGC-TR
Order Code2062313
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity45mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The SML-LX0805SUGC-TR is a super ultra green surface mount LED made of AllnGaP die and clear epoxy lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Half moon solder terminals
- Custom shapes, easily tooled, low minimum
Applications
Communications & Networking, LED Lighting, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
140°
Product Range
-
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.2V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002