Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.374 |
10+ | Kč4.790 |
100+ | Kč3.260 |
500+ | Kč3.185 |
1000+ | Kč3.085 |
Price for:Each
Minimum: 5
Multiple: 5
Kč36.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SYC-TR
Order Code2062310
Technical Datasheet
LED ColourYellow
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The SML-LX0805SYC-TR is a QuasarBrite™ PCB SMD LED with water clear lens, made of AlInGaP dice. This surface-mount LED is encapsulated in a top-emitting package (0805) for easy mounting on PCBs in a variety of applications. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Yellow
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SML-LX0805SYC-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002