Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.337 |
10+ | Kč17.205 |
25+ | Kč16.152 |
50+ | Kč15.098 |
100+ | Kč14.045 |
500+ | Kč12.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206UWW-TR
Order Code2062228
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size2mm x 1.6mm
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity90mcd
Wavelength Typ550nm
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SML-LX1206UWW-TR is an ultra white surface-mount LED with 3.2mm x 1.6mm PCB chip and rectangular yellow diffused lens. The QuasarBrite LED supports wavelength of 550nm.
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
White
Bulb Size
2mm x 1.6mm
Forward Voltage
3.5V
Wavelength Typ
550nm
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
90mcd
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454