Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610UPGC/A
Order Code1855618
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Viewing Angle110°
Luminous Flux @ Test25lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test4V
Luminous Intensity @ Test-
Power Dissipation Pd1.5W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Luminous Flux @ Test
25lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Colour
Green
Viewing Angle
110°
Forward Current If Max
350mA
Forward Voltage @ Test
4V
Power Dissipation Pd
1.5W
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002