Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL8047USBCTR3
Order Code1855627
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ454nm
Viewing Angle100°
Luminous Flux @ Test20lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test4.6V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SML-LXL8047USBCTR3
1 Product Found
Technical Specifications
Product Range
-
Wavelength Typ
454nm
Luminous Flux @ Test
20lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Colour
Blue
Viewing Angle
100°
Forward Current If Max
1A
Forward Voltage @ Test
4.6V
Power Dissipation Pd
3W
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002