Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.234 |
10+ | Kč67.716 |
25+ | Kč62.198 |
50+ | Kč60.944 |
100+ | Kč59.690 |
500+ | Kč58.436 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10GW
Order Code2062329
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity8mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
Product Overview
The SSA-LXB10GW is a 10-segment green rectangular LED Bar Graph with milky white diffused lens.
- Black face
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
8mcd
Display Size
25.4mm x 10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002344