Print Page
Image is for illustrative purposes only. Please refer to product description.
1,292 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.845 |
10+ | Kč20.189 |
100+ | Kč15.424 |
500+ | Kč11.888 |
1000+ | Kč11.035 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240GGD
Order Code2062378
Technical Datasheet
LED Colour0
No. of LEDs2LEDs
Forward Current If20mA
Luminous Intensity40mcd
Forward Voltage2.2V
Viewing Angle60°
Height9.65mm
Width4.32mm
Technical Specifications
LED Colour
0
Forward Current If
20mA
Forward Voltage
2.2V
Height
9.65mm
No. of LEDs
2LEDs
Luminous Intensity
40mcd
Viewing Angle
60°
Width
4.32mm
Technical Docs (1)
Alternatives for SSF-LXH240GGD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499