Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.340 |
10+ | Kč19.888 |
25+ | Kč18.133 |
50+ | Kč16.352 |
100+ | Kč14.597 |
500+ | Kč11.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240IGD
Order Code2062374
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Colour-
Luminous Intensity / ColourR 40mcd, G 30mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product Range-
Product Overview
The SSF-LXH240IGD is a 3mm LED Indicator with piggy-back holder. The red diffused LED is at position 1 while green diffused LED is at position 2.
- Dual colour
- Round shape
Applications
Signalling
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
R 2V, G 2.2V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 40mcd, G 30mcd
Viewing Angle
60°
Width
4.32mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461