Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL218-4080048C00000
Order Code2834419
Product RangeLUXEON XR-3020
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL218-4080048C00000
Order Code2834419
Product RangeLUXEON XR-3020
Technical Datasheet
Product RangeLUXEON XR-3020
LED Module TypeBoard + LED
LED ColourWhite
CCT4000K
Luminous Flux @ Test2176lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test400mA
Power Module ConfigurationLinear
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-3020 series ultra-slim linear LED module optimized for narrow (20mm wide) lighting applications.
- 2098lumen at 100mA/LED and 45°C board temperature
- 156lm/W for maximum light output and low power consumption
- 48 LEDs mounted on a CEM3 thermally conductive substrate
- 4000K CCT with 80 CRI minimum
- Uses the industry’s most compact, highest drive current 3V mid power LEDs-LUXEON 3020
- Greater than 50K hours LED lifetime (L70)
- 5 year limited warranty
- 560mm x 20mm dimension
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-3020
LED Colour
White
Luminous Flux @ Test
2176lm
Power Rating
-
Forward Current @ Test
400mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Linear
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025