Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč480.031 |
5+ | Kč421.093 |
10+ | Kč362.155 |
50+ | Kč346.355 |
100+ | Kč330.304 |
250+ | Kč314.503 |
Product Information
Product Overview
The L2C5-MM001208E1500 from Lumileds is a L2C5 series LUXEON CoB with FreshFocus Technology™ white LED. This FreshFocus Technology™ creates the most impactful lighting ever available by accentuating the freshness and overall visual appeal of a variety of fresh food areas such as supermarkets, delis, butcher shops and bakeries. LUXEON CoB with FreshFocus Technology™ brings out reds for greater visual appeal to meat, increases the appetite appeal of bread and pastries, exhibits the most natural and attractive fish and emphasizes the “just picked” appearance for produce (fruits and vegetables). It is widely used in downlights, indoor area lighting, lamps and spotlights.
- Spectrum "Marbled Meat"
- IR free and UV free which keeps the merchandise fresher longer and prevents meat discoloration
- Up to 4x lower thermal resistance than competitors enabling smaller heatsinks and higher lumens
- 34.8V forward voltage
- 900mA forward current at test
- 2161lm luminous flux at test
- 1.8A forward current (IF max)
- 115° viewing angle
Applications
LED Lighting
Technical Specifications
Neutral White
-
900mA
34.8V
24mm
SMD-2, No Lead
15mm
Round with Flat Top
LUXEON CoB Core Range
-
2161lm
115°
3500 K
20mm
69lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate