Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-FL1C.
Order Code4325667
Technical Datasheet
Product Range-
Wavelength Typ597nm
Viewing Angle85°
Luminous Flux @ Test38lm
Forward Current If Max385mA
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Technical Specifications
Product Range
-
Viewing Angle
85°
Forward Current If Max
385mA
Forward Voltage @ Test
2.95V
Wavelength Typ
597nm
Luminous Flux @ Test
38lm
Forward Current @ Test
350mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002