Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-MB1C.
Order Code4325345
Technical Datasheet
Product Range-
Wavelength Typ490nm
Viewing Angle110°
Luminous Flux @ Test16lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test3.42V
Technical Specifications
Product Range
-
Viewing Angle
110°
Forward Current If Max
350mA
Forward Voltage @ Test
3.42V
Wavelength Typ
490nm
Luminous Flux @ Test
16lm
Forward Current @ Test
350mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002