Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč255.064 |
5+ | Kč227.476 |
10+ | Kč199.888 |
50+ | Kč182.582 |
100+ | Kč165.277 |
250+ | Kč162.017 |
Product Information
Product Overview
The LUXEON M series High Power LED is a brightest, most uniform and highest efficacy multi-die emitter. LUXEON M is an illumination grade multi-die LED designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, LUXEON M falls within a single 3- or 5-step MacAdam ellipse centred in ANSI to ensure colour consistency from LED to LED, delivering high efficacy and high flux density from uniform source with tight correlated colour temperature control. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments. 11.2/5.6/2.8V package options puts high performance within reach with high efficiency and low cost drivers.
- Uniform image enables tight beam control in MR16 and spotlight applications
- High flux density from a 3mm² area enables reduced emitter count and compact fixture designs
- Leading thermal resistance allows flexible system design to optimize for lm/$ and lm/W
- Exceeds ENERGY STAR® lumen maintenance requirements
Applications
LED Lighting, Industrial
Technical Specifications
Warm White
-
700mA
12V
7mm
2828
-
Dome
LUXEON M
90
620lm
120°
3000 K
7mm
-
-
3.75mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate