Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAGNATEC
Manufacturer Part No2N2646
Order Code1182799
Technical Datasheet
Repetitive Peak Forward Current Itrm-
Peak Emitter Current5µA
Valley Current Iv4mA
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Repetitive Peak Forward Current Itrm
-
Valley Current Iv
4mA
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Peak Emitter Current
5µA
Transistor Case Style
TO-18
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035