Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAKITA
Manufacturer Part No6281DWPLE
Order Code2147413
Technical Datasheet
Battery Voltage14.4V
Chuck Size10mm
Drilling Capacity Steel10mm
Drilling Capacity Wood25mm
Torque Max36N-m
Battery Capacity-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (20-Jun-2016)
Alternatives for 6281DWPLE
1 Product Found
Product Overview
- All metal gearing
- Forward and reverse action
- Variable speed, electric brake
- 20/ 36Nm max torque
- 16 Torque settings
- No Load speed 0-400rpm/ 0-1,300rpm
- Max drill capacities - 25mm wood/ 10mm steel
- Torch:
- Continuous illumination 160 min
- Overall length 270mm
Contents
Contents: 2x 1.3Ah Ni-Cd batteries, torch, battery charger, carrying case & double ended driver bit
Technical Specifications
Battery Voltage
14.4V
Drilling Capacity Steel
10mm
Torque Max
36N-m
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Chuck Size
10mm
Drilling Capacity Wood
25mm
Battery Capacity
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5