Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoMC30060V1-0000-G99
Order Code2097821
Technical Datasheet
External Height - Metric30mm
External Width - Metric30mm
External Length - Metric6.9mm
Flow Rate Max4.9CFM
Noise Rating28dBA
External Height - Imperial1.18"
External Width - Imperial1.18"
External Length - Imperial0.27"
Product Range-
Product Overview
The MC30060V1-0000-G99 is a 6.9mm BGA Cooler with Vapo bearing, 1-curve. High speed, standard model. Auto restart and F type (3rd wire).
Applications
HVAC
Technical Specifications
External Height - Metric
30mm
External Length - Metric
6.9mm
Noise Rating
28dBA
External Width - Imperial
1.18"
Product Range
-
External Width - Metric
30mm
Flow Rate Max
4.9CFM
External Height - Imperial
1.18"
External Length - Imperial
0.27"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025