Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.465 |
10+ | Kč66.713 |
25+ | Kč65.960 |
50+ | Kč65.208 |
100+ | Kč56.430 |
500+ | Kč46.649 |
1000+ | Kč38.372 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1640MACQ
Order Code3361042
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VAC
Supply Voltage Max20VAC
Resonant Frequency4kHz
Sound Pressure Level (SPL)90dB
Current Rating8mA
Drive Circuit-
Capacitance16000pF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VAC
Resonant Frequency
4kHz
Current Rating
8mA
Capacitance
16000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
20VAC
Sound Pressure Level (SPL)
90dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 20V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001188
Product traceability