Print Page
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,109.980 |
5+ | Kč2,058.817 |
10+ | Kč2,007.905 |
25+ | Kč1,954.986 |
50+ | Kč1,951.726 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,109.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-R-DMCM1
Order Code3217008
Product RangeJR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourRed
Visual Signal TypeContinuous
TonesChime
IP / NEMA RatingNEMA 12
Sound Pressure Level (SPL)75dB
Lens Diameter30mm
External Height0.524"
Connection TypeWire Leaded
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeJR Series
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Chime
Sound Pressure Level (SPL)
75dB
External Height
0.524"
Operating Temperature Min
-30°C
Product Range
JR Series
Supply Voltage VDC
12V
Visual Signal Type
Continuous
IP / NEMA Rating
NEMA 12
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275
Product traceability