Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.341 |
10+ | Kč150.982 |
25+ | Kč138.943 |
50+ | Kč130.667 |
100+ | Kč123.143 |
250+ | Kč116.371 |
500+ | Kč113.863 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSR320R
Order Code1221415
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
Supply Voltage Max20V
Operating Current Max16mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max65°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
20V
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
65°C
Supply Voltage Min
3V
Operating Current Max
16mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-20°C
Technical Docs (1)
Alternatives for MSR320R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536