Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.3101-01
Order Code2836016
Product Range2066 Series
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeG3/8 Male
Operating Pressure Min0bar
Voltage Rating5VDC
Operating Pressure Max10bar
Port StyleThreaded
Pressure Port SizeG3/8
Transducer Connection / Termination3 Pin Male Connector
Supply Current12mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface0.5-3.5V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
Technical Specifications
Pressure Type
-
Pressure Port Type
G3/8 Male
Voltage Rating
5VDC
Port Style
Threaded
Transducer Connection / Termination
3 Pin Male Connector
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Pressure Port Size
G3/8
Supply Current
12mA
Supply Voltage Max
5VDC
Output Interface
0.5-3.5V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02259