Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1671.5201-00
Order Code1839443
Product Range1670
Technical Datasheet
Switch OperationOff-On
Product Range1670
Pushbutton Switch TypeStandard
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Contact Current Max16A
Pushbutton Actuator StyleOval
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP RatingIP54
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
Off-On
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Oval
Contact Current AC Max
16A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Product Range
1670
Contact Configuration
DPST
Contact Current Max
16A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP54
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187