Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1803.1121-00
Order Code1839450
Product Range1800
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max10A
Product Range1800
Contact Voltage AC Nom250V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 1803.1121-00 is a SPDT non-illuminated Panel-mount Rocker Switch with change-over operation and quick-connect terminal connection. It has gold contact material, silver-plated bearing and external connection, black PA rocker and housing.
- IP40 Protection rating
- UL94V-2 Flammability rating
- <lt/>100mΩ at 1A 12VDC Contact resistance
- <gt/>100MΩ 500VDC Insulation resistance
- 250 PTI Proof tracking
- Excellent actuating characteristic
- High and flexible design variety
- 100 Million times proven switching principle
- Snap fastening
- 10E4 Mechanical life endurance
Applications
Industrial
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
1800
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618