Print Page
HB00.0050
Hot Plate, 230 V, Hotbeam 04, 500 W
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,412.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35,412.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoHB00.0050
Order Code3775739
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max-
Output Power500W
Product Range-
Plug TypeEU
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
500W
Plug Type
EU
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8