VD90.5009
Solder Pellets, for BGA Reballing, 0.5 mm, 183 °C, 27 g
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,424.614 |
Product Information
Product Overview
The VD90.5009 is a leaded Solder Sphere optimal to use for reballing of BGA and CSP chips. It's material composition equals standard alloys in electric manufacturing (leaded: Sn63Pb37). Hence, processes parameter for i.e. reflow can be used for reballed SMDs in same manner as for new ones. As a result of a special and unique manufacturing procedures, solder spheres have best surface quality and repeatable sphere shape. Both are important parameter for easy usage with stencils and stable reballing processes. To keep the wetting properties at its best, also on the used pads, MARTIN solder spheres are packed, stored and delivered under dry and inert (oxygen free) Argon gas. By this the creation of the unwanted oxide onto the sphere surfaces is suppressed, Therefore the number of voids is little in solder joints and the electrical properties are very good.
- ±10µm tolerance
- 99.9% purity
Applications
Maintenance & Repair, Industrial
Technical Specifications
63, 37 Sn, Pb
0.5mm
0.952oz
Lead (19-Jan-2021)
183°C
27g
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate