Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No22400000119
Order Code1189014
Product Range2240 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,431.817 |
5+ | Kč1,159.198 |
10+ | Kč1,058.376 |
20+ | Kč1,037.309 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,431.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No22400000119
Order Code1189014
Product Range2240 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage264V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2240 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 22400000119 is a Battery Charger for li-ion batteries. This plug-in charger features a 3-step charge control with current detection as charge termination. Switch mode charger with universal input voltage (90 to 264VAC).
- Exchangeable AC and DC plug
- <lt/>100mVp-p Ripple
- Protected against reversed polarity and short-circuit proof
- Insulation class II
- -25 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
264V
Battery IEC Code
-
Product Range
2240 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11