Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2285240000
Order Code4264504
Product Range2285 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,218.526 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,218.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2285240000
Order Code4264504
Product Range2285 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Max30VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power300W
Output Power Max300W
Product Range2285 Series
Length190mm
Width152mm
Height66mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
2285240000 is a pure sine wave DC/AC inverter. It powers up TV/Video, appliances, battery chargers (laptop, mobile phones), instruments, tools, and other equipment. It includes input low voltage, input overvoltage, low battery alarm, overtemperature, overload protection and short circuit proof cooling fan. Ideal for industrial and mobile applications, and for caravans, boats, and cars/trucks (application).
- Built-in alarm
- Input voltage range from 20 to 30VDC, 230VAC +5/-10% (50Hz) output voltage
- 2285: 300W (continuous), 2285: 500W (intermittent) output power, <gt/>90% efficiency
- 21.4V low battery alarm, 20V low battery shut-down
- EN 60950, EN 61000-6-3, EN 61000-6-1 safety standard
- Dimension (L x W x H) is 190 × 152 × 66mm
- Dimensions mounting holes is 110 × 145mm
- Operating temperature range from 0°C to 50°C
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power Max
300W
Length
190mm
Height
66mm
Input Voltage Max
30VDC
No. of Outlets
1Outlets
Output Power
300W
Product Range
2285 Series
Width
152mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8